DW-10-11-F-D-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-10-11-F-D-500

DigiKey Part Number
DW-10-11-F-D-500-ND
Manufacturer
Manufacturer Product Number
DW-10-11-F-D-500
Description
CONN HDR 20POS 0.1 STACK T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-10-11-F-D-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.930" (23.622mm)
Length - Post (Mating)
0.320" (8.128mm)
Length - Stack Height
0.500" (12.700mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,12000 Kč48,12 Kč
1040,95200 Kč409,52 Kč
10034,79860 Kč3 479,86 Kč
50031,06212 Kč15 531,06 Kč
1 00029,57985 Kč29 579,85 Kč
5 00028,24548 Kč141 227,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,12000 Kč
Unit Price with VAT:58,22520 Kč