
DW-10-07-T-S-200 | |
|---|---|
DigiKey Part Number | DW-10-07-T-S-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-10-07-T-S-200 |
Description | CONN HDR 10POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-10-07-T-S-200 Models |
Category | Length - Post (Mating) 0.120" (3.048mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.430" (10.922mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 50 | 15,74860 Kč | 787,43 Kč |
| 100 | 12,80880 Kč | 1 280,88 Kč |
| 500 | 9,86906 Kč | 4 934,53 Kč |
| 1 000 | 8,39920 Kč | 8 399,20 Kč |
| 2 000 | 6,92934 Kč | 13 858,68 Kč |
| 5 000 | 5,66946 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |







