
DW-02-10-T-S-571 | |
|---|---|
DigiKey Part Number | 612-DW-02-10-T-S-571-ND |
Manufacturer | |
Manufacturer Product Number | DW-02-10-T-S-571 |
Description | CONN HDR 2POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-02-10-T-S-571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.149" (3.785mm) | |
Length - Stack Height | 0.571" (14.503mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,14970 Kč | 314,97 Kč |
| 500 | 2,51976 Kč | 1 259,88 Kč |
| 1 000 | 2,09980 Kč | 2 099,80 Kč |
| 2 000 | 2,01581 Kč | 4 031,62 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

