
DIN7A-J-P-GF-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM15132-ND |
Manufacturer | |
Manufacturer Product Number | DIN7A-J-P-GF-ST-TH1 |
Description | CONN 1.0/2.3 JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DIN7A-J-P-GF-ST-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 93,52500 Kč | 935,25 Kč |
| 25 | 87,66080 Kč | 2 191,52 Kč |
| 50 | 83,47580 Kč | 4 173,79 Kč |
| 100 | 79,48900 Kč | 7 948,90 Kč |
| 250 | 74,51448 Kč | 18 628,62 Kč |
| 500 | 70,95912 Kč | 35 479,56 Kč |
| 1 000 | 69,64771 Kč | 69 647,71 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |


