DCA-ACR-16-M-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA-ACR-16-M-1

DigiKey Part Number
SAM15130-ND
Manufacturer
Manufacturer Product Number
DCA-ACR-16-M-1
Description
CONN DUST COVER 16 ORANGE/SILVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 16 Orange, Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
AccliMate™ ACR Receptacle
Shell Size - Insert
16
Material
Zinc Alloy
Features
Contains Strap with Ring
Color
Orange, Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,93000 Kč170,93 Kč
10145,16100 Kč1 451,61 Kč
25136,07560 Kč3 401,89 Kč
50129,57540 Kč6 478,77 Kč
100123,39090 Kč12 339,09 Kč
250115,66892 Kč28 917,23 Kč
500112,65960 Kč56 329,80 Kč
Manufacturers Standard Package
Unit Price without VAT:170,93000 Kč
Unit Price with VAT:206,82530 Kč