


CLT-112-02-H-D-P-TR | |
|---|---|
DigiKey Part Number | 612-CLT-112-02-H-D-P-TR-ND - Tape & Reel (TR) 612-CLT-112-02-H-D-P-TRCT-ND - Cut Tape (CT) 612-CLT-112-02-H-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-112-02-H-D-P-TR |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-112-02-H-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,36000 Kč | 114,36 Kč |
| 10 | 111,89900 Kč | 1 118,99 Kč |
| 25 | 109,60760 Kč | 2 740,19 Kč |
| 50 | 107,35360 Kč | 5 367,68 Kč |
| 100 | 88,93790 Kč | 8 893,79 Kč |
| 500 | 72,57088 Kč | 36 285,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 57,76762 Kč | 83 763,05 Kč |
| 2 900 | 55,72025 Kč | 161 588,73 Kč |
| Unit Price without VAT: | 114,36000 Kč |
|---|---|
| Unit Price with VAT: | 138,37560 Kč |

