
CLT-110-02-L-D-A-P-TR | |
|---|---|
DigiKey Part Number | SAM13445TR-ND - Tape & Reel (TR) SAM13445CT-ND - Cut Tape (CT) SAM13445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-110-02-L-D-A-P-TR |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-110-02-L-D-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 25 | 60,01760 Kč | 1 500,44 Kč |
| 50 | 57,58020 Kč | 2 879,01 Kč |
| 100 | 55,52570 Kč | 5 552,57 Kč |
| 500 | 47,04254 Kč | 23 521,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 38,81264 Kč | 50 456,43 Kč |
| 2 600 | 34,99563 Kč | 90 988,64 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |


