
CLT-105-02-F-D-BE-A-P-TR | |
|---|---|
DigiKey Part Number | 612-CLT-105-02-F-D-BE-A-P-TR-ND - Tape & Reel (TR) 612-CLT-105-02-F-D-BE-A-P-CT-ND - Cut Tape (CT) 612-CLT-105-02-F-D-BE-A-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-105-02-F-D-BE-A-P-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-105-02-F-D-BE-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 50 | 47,23820 Kč | 2 361,91 Kč |
| 100 | 40,11230 Kč | 4 011,23 Kč |
| 500 | 36,10214 Kč | 18 051,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 31,07392 Kč | 34 958,16 Kč |
| 2 250 | 25,84457 Kč | 58 150,28 Kč |
| 5 625 | 25,74588 Kč | 144 820,58 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

