
CLT-103-02-S-D-BE-A | |
|---|---|
DigiKey Part Number | CLT-103-02-S-D-BE-A-ND |
Manufacturer | |
Manufacturer Product Number | CLT-103-02-S-D-BE-A |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-103-02-S-D-BE-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 50 | 58,60400 Kč | 2 930,20 Kč |
| 100 | 49,84460 Kč | 4 984,46 Kč |
| 500 | 44,83932 Kč | 22 419,66 Kč |
| 1 000 | 44,68291 Kč | 44 682,91 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |




