6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-103-02-F-D-TR

DigiKey Part Number
SAM13363TR-ND - Tape & Reel (TR)
SAM13363CT-ND - Cut Tape (CT)
SAM13363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT-103-02-F-D-TR
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-103-02-F-D-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.083" (2.10mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.1A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,78000 Kč277,80 Kč
10023,59760 Kč2 359,76 Kč
50021,06352 Kč10 531,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60017,11350 Kč27 381,60 Kč
3 20015,74850 Kč50 395,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč