
| CLT-102-02-G-D-BE-TR | |
|---|---|
| DigiKey Part Number | SAM13369TR-ND - Tape & Reel (TR) SAM13369CT-ND - Cut Tape (CT) SAM13369DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CLT-102-02-G-D-BE-TR | 
| Description | CONN RCPT 4POS 0.079 GOLD SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CLT-102-02-G-D-BE-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.079" (2.00mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.083" (2.10mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Gold | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 4.1A per Contact | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč | 
| 50 | 30,78040 Kč | 1 539,02 Kč | 
| 100 | 26,13030 Kč | 2 613,03 Kč | 
| 500 | 23,53116 Kč | 11 765,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 750 | 19,51876 Kč | 34 157,83 Kč | 
| 3 500 | 16,90487 Kč | 59 167,04 Kč | 
| Unit Price without VAT: | 34,33000 Kč | 
|---|---|
| Unit Price with VAT: | 41,53930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic