4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-102-01-F-D

DigiKey Part Number
CLT-102-01-F-D-ND
Manufacturer
Manufacturer Product Number
CLT-102-01-F-D
Description
CONN RCPT 4POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-102-01-F-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.085" (2.16mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Factory Stock: 2 923
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
5020,41000 Kč1 020,50 Kč
10016,48340 Kč1 648,34 Kč
50014,21564 Kč7 107,82 Kč
1 00012,12005 Kč12 120,05 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč