100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
CLP-150-02-G-D
CLP-150-02-G-D
CLP-150-02-G-D

CLP-150-02-G-D

DigiKey Part Number
SAM1154-50-ND
Manufacturer
Manufacturer Product Number
CLP-150-02-G-D
Description
CONN RCPT 100POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-150-02-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Factory Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
10221,63400 Kč2 216,34 Kč
25213,91080 Kč5 347,77 Kč
50191,90080 Kč9 595,04 Kč
100190,74160 Kč19 074,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč
Alternate Length
CONN RCPT 98POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 346,26000 Kč
CONN RCPT 96POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 339,75000 Kč
CONN RCPT 94POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 333,45000 Kč
CONN RCPT 92POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 326,94000 Kč
CONN RCPT 90POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 320,64000 Kč