
CLP-130-02-L-D | |
|---|---|
DigiKey Part Number | SAM1155-30-ND |
Manufacturer | |
Manufacturer Product Number | CLP-130-02-L-D |
Description | CONN RCPT 60POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-130-02-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,54000 Kč | 198,54 Kč |
| 10 | 168,74200 Kč | 1 687,42 Kč |
| 100 | 143,42120 Kč | 14 342,12 Kč |
| 500 | 128,03274 Kč | 64 016,37 Kč |
| 1 000 | 121,92855 Kč | 121 928,55 Kč |
| Unit Price without VAT: | 198,54000 Kč |
|---|---|
| Unit Price with VAT: | 240,23340 Kč |















