
CLP-110-02-L-D-TR | |
|---|---|
DigiKey Part Number | 612-CLP-110-02-L-D-TR-ND - Tape & Reel (TR) 612-CLP-110-02-L-D-CT-ND - Cut Tape (CT) 612-CLP-110-02-L-D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-110-02-L-D-TR |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-110-02-L-D-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 38,22427 Kč | 45 869,12 Kč |
| 3 600 | 34,40480 Kč | 123 857,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 25 | 66,41680 Kč | 1 660,42 Kč |
| 50 | 61,01560 Kč | 3 050,78 Kč |
| 100 | 53,45230 Kč | 5 345,23 Kč |
| 500 | 45,88606 Kč | 22 943,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 Kč | 70,12 Kč |
| 25 | 65,64720 Kč | 1 641,18 Kč |
| 50 | 60,30820 Kč | 3 015,41 Kč |
| 100 | 52,83270 Kč | 5 283,27 Kč |
| 500 | 45,35416 Kč | 22 677,08 Kč |
| Unit Price without VAT: | 70,12000 Kč |
|---|---|
| Unit Price with VAT: | 84,84520 Kč |


