
CLP-107-02-F-DH-TR | |
---|---|
DigiKey Part Number | 612-CLP-107-02-F-DH-TR-ND - Tape & Reel (TR) 612-CLP-107-02-F-DH-TRCT-ND - Cut Tape (CT) 612-CLP-107-02-F-DH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-107-02-F-DH-TR |
Description | CONN RCPT 14P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-107-02-F-DH-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.135" (3.43mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,86000 Kč | 76,86 Kč |
50 | 64,97300 Kč | 3 248,65 Kč |
100 | 54,54750 Kč | 5 454,75 Kč |
500 | 44,57912 Kč | 22 289,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 150 | 37,60648 Kč | 43 247,45 Kč |
2 300 | 31,41934 Kč | 72 264,48 Kč |
5 750 | 28,43146 Kč | 163 480,90 Kč |
Unit Price without VAT: | 76,86000 Kč |
---|---|
Unit Price with VAT: | 93,00060 Kč |