CLP-104-02-L-D-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-104-02-L-D-A-TR

DigiKey Part Number
612-CLP-104-02-L-D-A-TR-ND - Tape & Reel (TR)
612-CLP-104-02-L-D-A-TRCT-ND - Cut Tape (CT)
612-CLP-104-02-L-D-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP-104-02-L-D-A-TR
Description
CONN RCPT 8POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-104-02-L-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,28000 Kč52,28 Kč
5044,06800 Kč2 203,40 Kč
10036,98990 Kč3 698,99 Kč
50030,23516 Kč15 117,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 02526,63375 Kč27 299,59 Kč
2 05024,21482 Kč49 640,38 Kč
Manufacturers Standard Package
Unit Price without VAT:52,28000 Kč
Unit Price with VAT:63,25880 Kč