
CLP-104-02-G-S-TR | |
---|---|
DigiKey Part Number | 612-CLP-104-02-G-S-TR-ND - Tape & Reel (TR) 612-CLP-104-02-G-S-TRCT-ND - Cut Tape (CT) 612-CLP-104-02-G-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-104-02-G-S-TR |
Description | CONN RCPT 4POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-104-02-G-S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,49000 Kč | 32,49 Kč |
50 | 26,03340 Kč | 1 301,67 Kč |
100 | 20,78630 Kč | 2 078,63 Kč |
500 | 16,26948 Kč | 8 134,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 700 | 14,08464 Kč | 23 943,89 Kč |
3 400 | 12,24804 Kč | 41 643,34 Kč |
Unit Price without VAT: | 32,49000 Kč |
---|---|
Unit Price with VAT: | 39,31290 Kč |