
CLP-104-02-F-D-TR | |
|---|---|
DigiKey Part Number | SAM13370TR-ND - Tape & Reel (TR) SAM13370CT-ND - Cut Tape (CT) SAM13370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-104-02-F-D-TR |
Description | CONN RCPT 8POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-104-02-F-D-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 100 | 26,67380 Kč | 2 667,38 Kč |
| 500 | 23,80754 Kč | 11 903,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,83535 Kč | 28 253,02 Kč |
| 3 000 | 18,00579 Kč | 54 017,37 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


