174 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLE-187-01-G-DV

DigiKey Part Number
SAM1142-87-ND
Manufacturer
Manufacturer Product Number
CLE-187-01-G-DV
Description
CONN RCPT 174POS 0.031 GOLD SMD
Customer Reference
Detailed Description
174 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLE-187-01-G-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.130" (3.30mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2.7A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.047" (1.20mm)
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1860,50000 Kč860,50 Kč
10731,31800 Kč7 313,18 Kč
100621,70250 Kč62 170,25 Kč
Manufacturers Standard Package
Unit Price without VAT:860,50000 Kč
Unit Price with VAT:1 041,20500 Kč
Alternate Length
CONN RCPT 180POS 0.031 GOLD SMD
In-Stock: 8
Unit Price: 568,63000 Kč
CONN RCPT 178POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: 878,35000 Kč
CONN RCPT 176POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: 869,32000 Kč
CONN RCPT 172POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: 851,47000 Kč
CONN RCPT 170POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: 842,44000 Kč