
CES-133-01-S-D | |
|---|---|
DigiKey Part Number | SAM1084-33-ND |
Manufacturer | |
Manufacturer Product Number | CES-133-01-S-D |
Description | CONN RCPT 66POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 66 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | CES-133-01-S-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.200" (5.08mm) |
Contact Type Female Socket | Contact Length - Post 0.128" (3.25mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,53000 Kč | 343,53 Kč |
| 10 | 291,89300 Kč | 2 918,93 Kč |
| 100 | 248,12290 Kč | 24 812,29 Kč |
| 500 | 221,51000 Kč | 110 755,00 Kč |
| Unit Price without VAT: | 343,53000 Kč |
|---|---|
| Unit Price with VAT: | 415,67130 Kč |


















