20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-110-01-T-D

DigiKey Part Number
SAM1086-10-ND
Manufacturer
Manufacturer Product Number
CES-110-01-T-D
Description
CONN RCPT 20POS 0.1 TIN PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
CES-110-01-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.128" (3.25mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Factory Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1046,63700 Kč466,37 Kč
10039,64000 Kč3 964,00 Kč
50035,38288 Kč17 691,44 Kč
1 00033,69444 Kč33 694,44 Kč
5 00030,08047 Kč150 402,35 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 219
Unit Price: 148,88000 Kč
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 218,38000 Kč
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 214,39000 Kč
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 210,40000 Kč
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 206,41000 Kč