
CC83R-2426-F | |
|---|---|
DigiKey Part Number | 612-CC83R-2426-FTR-ND - Tape & Reel (TR) 612-CC83R-2426-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC83R-2426-F |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC83R-2426-F Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,01960 Kč | 150,98 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 250 | 2,69532 Kč | 673,83 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| 1 000 | 2,44354 Kč | 2 443,54 Kč |
| 2 500 | 2,29038 Kč | 5 725,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,87923 Kč | 13 154,61 Kč |
| 14 000 | 1,78952 Kč | 25 053,28 Kč |
| 21 000 | 1,73906 Kč | 36 520,26 Kč |
| 35 000 | 1,67752 Kč | 58 713,20 Kč |
| 49 000 | 1,63818 Kč | 80 270,82 Kč |
| 70 000 | 1,59750 Kč | 111 825,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


