
CC81R-2426-01-S | |
|---|---|
DigiKey Part Number | 612-CC81R-2426-01-STR-ND - Tape & Reel (TR) 612-CC81R-2426-01-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC81R-2426-01-S |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC81R-2426-01-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 50 | 6,80760 Kč | 340,38 Kč |
| 100 | 6,48210 Kč | 648,21 Kč |
| 250 | 6,07600 Kč | 1 519,00 Kč |
| 500 | 5,78578 Kč | 2 892,89 Kč |
| 1 000 | 5,50925 Kč | 5 509,25 Kč |
| 2 500 | 5,16416 Kč | 12 910,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 3,71093 Kč | 63 085,81 Kč |
| 34 000 | 3,53394 Kč | 120 153,96 Kč |
| 51 000 | 3,51406 Kč | 179 217,06 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




