Socket Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC508-01-H-M

DigiKey Part Number
612-CC508-01-H-MTR-ND - Tape & Reel (TR)
612-CC508-01-H-MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC508-01-H-M
Description
URSA I/O CRIMP CONTACT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Samtec Inc.
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,81100 Kč78,11 Kč
257,33240 Kč183,31 Kč
506,97980 Kč348,99 Kč
1006,64590 Kč664,59 Kč
2506,22800 Kč1 557,00 Kč
5005,93068 Kč2 965,34 Kč
1 0005,64720 Kč5 647,20 Kč
2 5005,29343 Kč13 233,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,44771 Kč22 238,55 Kč
10 0004,23542 Kč42 354,20 Kč
15 0004,11606 Kč61 740,90 Kč
25 0003,97045 Kč99 261,25 Kč
35 0003,93713 Kč137 799,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč