
CC46R-1416-01-L | |
|---|---|
DigiKey Part Number | SAM15973TR-ND - Tape & Reel (TR) SAM15973CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC46R-1416-01-L |
Description | TERM BLADE FEMALE 14-16AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | CC46R-1416-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,01520 Kč | 500,38 Kč |
| 50 | 19,05780 Kč | 952,89 Kč |
| 100 | 18,14650 Kč | 1 814,65 Kč |
| 250 | 17,00920 Kč | 4 252,30 Kč |
| 500 | 16,19660 Kč | 8 098,30 Kč |
| 1 000 | 15,42345 Kč | 15 423,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,21856 Kč | 26 437,12 Kč |
| 4 000 | 12,58788 Kč | 50 351,52 Kč |
| 6 000 | 12,23312 Kč | 73 398,72 Kč |
| 10 000 | 12,07385 Kč | 120 738,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







