
CC46L-1416-01-T | |
|---|---|
DigiKey Part Number | SAM10949-ND |
Manufacturer | |
Manufacturer Product Number | CC46L-1416-01-T |
Description | TERM BLADE FEMALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | CC46L-1416-01-T Models |
Category | Contact Termination Crimp |
Manufacturer Samtec Inc. | Wire Gauge 14-16 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |









