
CC03R-2830-01-H | |
|---|---|
DigiKey Part Number | 612-CC03R-2830-01-HTR-ND - Tape & Reel (TR) 612-CC03R-2830-01-HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC03R-2830-01-H |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC03R-2830-01-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 3,15800 Kč | 78,95 Kč |
| 50 | 3,00700 Kč | 150,35 Kč |
| 100 | 2,86200 Kč | 286,20 Kč |
| 250 | 2,68272 Kč | 670,68 Kč |
| 500 | 2,55420 Kč | 1 277,10 Kč |
| 1 000 | 2,43220 Kč | 2 432,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,94789 Kč | 6 817,61 Kč |
| 7 000 | 1,85487 Kč | 12 984,09 Kč |
| 10 500 | 1,80253 Kč | 18 926,56 Kč |
| 17 500 | 1,73872 Kč | 30 427,60 Kč |
| 24 500 | 1,69793 Kč | 41 599,28 Kč |
| 35 000 | 1,65575 Kč | 57 951,25 Kč |
| 87 500 | 1,55217 Kč | 135 814,88 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





