
CAT-MC-179-2024-FR-01 | |
|---|---|
DigiKey Part Number | SAM10945-ND |
Manufacturer | |
Manufacturer Product Number | CAT-MC-179-2024-FR-01 |
Description | CAT TOOLING |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99 094,61000 Kč | 99 094,61 Kč |
| Unit Price without VAT: | 99 094,61000 Kč |
|---|---|
| Unit Price with VAT: | 119 904,47810 Kč |






