Hand Crimper Tool Circular Connectors Crimp and Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT-HT-508-2830-12

DigiKey Part Number
612-CAT-HT-508-2830-12-ND
Manufacturer
Manufacturer Product Number
CAT-HT-508-2830-12
Description
URSA I/O HAND TOOL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Connectors Crimp and Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Circular Connectors
Wire Gauge or Range - AWG
28-30 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
Crimp and Strip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 241,79000 Kč21 241,79 Kč
519 691,54600 Kč98 457,73 Kč
1019 533,39000 Kč195 333,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21 241,79000 Kč
Unit Price with VAT:25 702,56590 Kč