
CAT-HT-383-2426-13 | |
|---|---|
DigiKey Part Number | SAM10881-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-383-2426-13 |
Description | CAT TOOLING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Samtec Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 803,14000 Kč | 6 803,14 Kč |
| Unit Price without VAT: | 6 803,14000 Kč |
|---|---|
| Unit Price with VAT: | 8 231,79940 Kč |



