
BTNC-NUT-003-N | |
|---|---|
DigiKey Part Number | SAM10938-ND |
Manufacturer | |
Manufacturer Product Number | BTNC-NUT-003-N |
Description | BTNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Nut | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 50 | 9,54980 Kč | 477,49 Kč |
| 100 | 9,09210 Kč | 909,21 Kč |
| 250 | 8,52268 Kč | 2 130,67 Kč |
| 500 | 8,11572 Kč | 4 057,86 Kč |
| 1 000 | 7,72810 Kč | 7 728,10 Kč |
| 2 500 | 7,24406 Kč | 18 110,15 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




