BTH-090-01-F-D-RA-WT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 266,27481 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 304,57000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 306,62852 Kč
Datasheet
BTH-090-01-x-D-RA-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-090-01-F-D-RA-WT

DigiKey Part Number
BTH-090-01-F-D-RA-WT-ND
Manufacturer
Manufacturer Product Number
BTH-090-01-F-D-RA-WT
Description
CONN HDR 180POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-090-01-F-D-RA-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.348" (8.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
27264,19296 Kč7 133,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,19296 Kč
Unit Price with VAT:319,67348 Kč