
BTH-060-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-060-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-060-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-060-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-060-02-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 94,47000 Kč | 944,70 Kč |
| 25 | 88,54440 Kč | 2 213,61 Kč |
| 50 | 84,31960 Kč | 4 215,98 Kč |
| 100 | 80,29220 Kč | 8 029,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 69,29415 Kč | 19 055,89 Kč |
| 550 | 62,57442 Kč | 34 415,93 Kč |
| 1 375 | 59,63463 Kč | 81 997,62 Kč |
| 2 750 | 56,48485 Kč | 155 333,34 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |


