120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
BTH-060-01-L-D-A
BTH-060-01-L-D-A

BTH-060-01-L-D-A

DigiKey Part Number
SAM10416-ND
Manufacturer
Manufacturer Product Number
BTH-060-01-L-D-A
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-060-01-L-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.168" (4.27mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 955
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6087,59317 Kč5 255,59 Kč
12075,70550 Kč9 084,66 Kč
30067,36397 Kč20 209,19 Kč
54061,52372 Kč33 222,81 Kč
1 02058,81272 Kč59 988,97 Kč
2 52055,68452 Kč140 324,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,59317 Kč
Unit Price with VAT:105,98774 Kč