
BTH-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13467TR-ND - Tape & Reel (TR) SAM13467CT-ND - Cut Tape (CT) SAM13467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-F-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,82400 Kč | 758,24 Kč |
| 25 | 71,08240 Kč | 1 777,06 Kč |
| 50 | 67,68080 Kč | 3 384,04 Kč |
| 100 | 64,44920 Kč | 6 444,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 54,38482 Kč | 23 113,55 Kč |
| 850 | 50,81516 Kč | 43 192,89 Kč |
| 1 275 | 49,55528 Kč | 63 182,98 Kč |
| 2 975 | 47,45583 Kč | 141 181,09 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


