
BSH-060-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13465TR-ND - Tape & Reel (TR) SAM13465CT-ND - Cut Tape (CT) SAM13465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-060-01-F-D-A-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-060-01-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 72,89000 Kč | 728,90 Kč |
| 25 | 68,31440 Kč | 1 707,86 Kč |
| 50 | 65,04840 Kč | 3 252,42 Kč |
| 100 | 61,94290 Kč | 6 194,29 Kč |
| 250 | 58,06340 Kč | 14 515,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,05362 Kč | 25 026,81 Kč |
| 1 000 | 47,55054 Kč | 47 550,54 Kč |
| 2 500 | 45,28246 Kč | 113 206,15 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |


