


BSH-050-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM9183-ND |
Manufacturer | |
Manufacturer Product Number | BSH-050-01-L-D-A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSH-050-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 79,66800 Kč | 5 975,10 Kč |
| 150 | 70,70013 Kč | 10 605,02 Kč |
| 300 | 66,62080 Kč | 19 986,24 Kč |
| Unit Price without VAT: | 79,66800 Kč |
|---|---|
| Unit Price with VAT: | 96,39828 Kč |


