60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-030-01-F-D-A-TR

DigiKey Part Number
SAM13102TR-ND - Tape & Reel (TR)
SAM13102CT-ND - Cut Tape (CT)
SAM13102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH-030-01-F-D-A-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-030-01-F-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,64000 Kč88,64 Kč
1075,26700 Kč752,67 Kč
2570,54160 Kč1 763,54 Kč
5067,16720 Kč3 358,36 Kč
10063,96170 Kč6 396,17 Kč
25059,95540 Kč14 988,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,88742 Kč25 443,71 Kč
1 00046,89881 Kč46 898,81 Kč
Manufacturers Standard Package
Unit Price without VAT:88,64000 Kč
Unit Price with VAT:107,25440 Kč