



BSE-040-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8744-ND |
Manufacturer | |
Manufacturer Product Number | BSE-040-01-L-D-A |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-040-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 119,01594 Kč | 7 617,02 Kč |
| 128 | 91,04766 Kč | 11 654,10 Kč |
| 448 | 90,47513 Kč | 40 532,86 Kč |
| Unit Price without VAT: | 119,01594 Kč |
|---|---|
| Unit Price with VAT: | 144,00929 Kč |





