



BSE-020-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM9178-ND |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-F-D-A |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-020-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 52,70500 Kč | 5 059,68 Kč |
| 192 | 48,50536 Kč | 9 313,03 Kč |
| 288 | 45,56566 Kč | 13 122,91 Kč |
| 576 | 41,57641 Kč | 23 948,01 Kč |
| 1 152 | 39,47642 Kč | 45 476,84 Kč |
| 2 592 | 37,66516 Kč | 97 628,09 Kč |
| Unit Price without VAT: | 52,70500 Kč |
|---|---|
| Unit Price with VAT: | 63,77305 Kč |




