BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC7T-J-C-HN-ST-BH3

DigiKey Part Number
BNC7T-J-C-HN-ST-BH3-ND
Manufacturer
Manufacturer Product Number
BNC7T-J-C-HN-ST-BH3
Description
CONN BNC JACK STR 75 OHM SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
BNC7T-J-C-HN-ST-BH3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-179
Fastening Type
Bayonet Lock
Frequency - Max
3.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
7 pcs - 1 Connector, 1 Contact, 2 Ferrules, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1290,49000 Kč290,49 Kč
Manufacturers Standard Package
Unit Price without VAT:290,49000 Kč
Unit Price with VAT:351,49290 Kč