Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDL-104-G-E

DigiKey Part Number
SAM10903-ND
Manufacturer
Manufacturer Product Number
BDL-104-G-E
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BDL-104-G-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.070" (1.78mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
-
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
5073,07300 Kč3 653,65 Kč
10061,94410 Kč6 194,41 Kč
50055,01476 Kč27 507,38 Kč
1 00052,66298 Kč52 662,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč