Tiger Claw BCS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-143-L-S-TE

DigiKey Part Number
SAM1011-43-ND
Manufacturer
Manufacturer Product Number
BCS-143-L-S-TE
Description
CONN RCPT 43POS 0.1 GOLD PCB
Customer Reference
Detailed Description
43 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-143-L-S-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.6A per Contact
Voltage Rating
475VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,10000 Kč158,10 Kč
10134,33300 Kč1 343,33 Kč
100114,18170 Kč11 418,17 Kč
500113,54100 Kč56 770,50 Kč
Manufacturers Standard Package
Unit Price without VAT:158,10000 Kč
Unit Price with VAT:191,30100 Kč
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 730
Unit Price: 143,94000 Kč
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: 177,68000 Kč
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: 174,35000 Kč
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 171,22000 Kč
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: 167,89000 Kč