
BCS-130-L-D-HE | |
|---|---|
DigiKey Part Number | SAM1006-30-ND |
Manufacturer | |
Manufacturer Product Number | BCS-130-L-D-HE |
Description | CONN RCPT 60POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-130-L-D-HE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.210" (5.33mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.6A per Contact |
Pitch - Mating | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 209,30800 Kč | 2 093,08 Kč |
| 100 | 177,90560 Kč | 17 790,56 Kč |
| 500 | 158,82090 Kč | 79 410,45 Kč |
| 1 000 | 151,24964 Kč | 151 249,64 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |





















