
BCS-118-L-D-HE | |
|---|---|
DigiKey Part Number | SAM1006-18-ND |
Manufacturer | |
Manufacturer Product Number | BCS-118-L-D-HE |
Description | CONN RCPT 36POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-118-L-D-HE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.210" (5.33mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,66500 Kč | 1 326,65 Kč |
| 100 | 112,76140 Kč | 11 276,14 Kč |
| 500 | 100,66106 Kč | 50 330,53 Kč |
| 1 000 | 95,86070 Kč | 95 860,70 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |



















