
BBS-120-G-B | |
|---|---|
DigiKey Part Number | SAM10894-ND |
Manufacturer | |
Manufacturer Product Number | BBS-120-G-B |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BBS-120-G-B Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.125" (3.18mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tube | Overall Contact Length 0.585" (14.86mm) |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Nickel |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,59000 Kč | 238,59 Kč |
| 10 | 223,65400 Kč | 2 236,54 Kč |
| Unit Price without VAT: | 238,59000 Kč |
|---|---|
| Unit Price with VAT: | 288,69390 Kč |

