Connector Header Through Hole 21 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-121-G-E

DigiKey Part Number
SAM1000-21-ND
Manufacturer
Manufacturer Product Number
BBL-121-G-E
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-121-G-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.070" (1.78mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Nickel
Contact Material
-
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10207,25000 Kč2 072,50 Kč
100176,16270 Kč17 616,27 Kč
500157,26452 Kč78 632,26 Kč
1 000149,76824 Kč149 768,24 Kč
Manufacturers Standard Package
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 556
Unit Price: 235,60000 Kč
CONN HEADER VERT 1POS
In-Stock: 432
Unit Price: 19,95000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 379
Unit Price: 32,97000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 608
Unit Price: 45,36000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1593
Unit Price: 57,32000 Kč