Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-107-T-E

DigiKey Part Number
SAM1002-07-ND
Manufacturer
Manufacturer Product Number
BBL-107-T-E
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-107-T-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.125" (3.18mm)
Part Status
Discontinued at DigiKey
Overall Contact Length
0.300" (7.62mm)
Connector Type
Insulation Height
0.070" (1.78mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 329
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 182
Unit Price: 101,77000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price:
CONN HEADER VERT 3POS 2.54MM
In-Stock: 12
Unit Price: 23,78000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 46
Unit Price: 26,07000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 7
Unit Price: 28,15000 Kč