
BAR-J-22 | |
|---|---|
DigiKey Part Number | SAM9176-ND |
Manufacturer | |
Manufacturer Product Number | BAR-J-22 |
Description | PC TEST POINT 22POS BULLSEYE HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Plating Threaded Stud Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | BAR-J-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Threaded Stud | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.835" L x 0.708" W (21.22mm x 17.99mm) | |
Height | - | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,53000 Kč | 848,53 Kč |
| 10 | 797,94500 Kč | 7 979,45 Kč |
| 25 | 766,00720 Kč | 19 150,18 Kč |
| Unit Price without VAT: | 848,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,72130 Kč |

